F1A2-303012-270M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A2-303015-1R0N

DigiKey Part Number
595-F1A2-303015-1R0NTR-ND - Tape & Reel (TR)
595-F1A2-303015-1R0NCT-ND - Cut Tape (CT)
595-F1A2-303015-1R0NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A2-303015-1R0N
Description
FIXED IND 1.0UH 1.80A 65 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 1.8 A 65mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F1A2-303015-1R0N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
1010,27200 Kč102,72 Kč
1008,44320 Kč844,32 Kč
1 0006,94440 Kč6 944,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,17512 Kč24 700,48 Kč
8 0005,82383 Kč46 590,64 Kč
12 0005,62791 Kč67 534,92 Kč
20 0005,52563 Kč110 512,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč