
F1A2-303012-3R9N | |
|---|---|
DigiKey Part Number | 595-F1A2-303012-3R9NTR-ND - Tape & Reel (TR) 595-F1A2-303012-3R9NCT-ND - Cut Tape (CT) 595-F1A2-303012-3R9NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-303012-3R9N |
Description | FIXED IND 3.9UH 1.10A 180 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Wirewound Inductor 1.1 A 180mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-303012-3R9N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.9 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.117" L x 0.117" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,27200 Kč | 102,72 Kč |
| 100 | 8,44320 Kč | 844,32 Kč |
| 1 000 | 6,94440 Kč | 6 944,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,17512 Kč | 24 700,48 Kč |
| 8 000 | 5,82383 Kč | 46 590,64 Kč |
| 12 000 | 5,62791 Kč | 67 534,92 Kč |
| 20 000 | 5,52563 Kč | 110 512,60 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |

