
F1A1-464612-4R7N | |
|---|---|
DigiKey Part Number | 595-F1A1-464612-4R7NTR-ND - Tape & Reel (TR) 595-F1A1-464612-4R7NCT-ND - Cut Tape (CT) 595-F1A1-464612-4R7NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A1-464612-4R7N |
Description | FIXED IND 4.7UH 1.2A 196 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.2 A 196Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A1-464612-4R7N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 196Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.181" W (4.60mm x 4.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 100 | 13,15730 Kč | 1 315,73 Kč |
| 1 000 | 10,82153 Kč | 10 821,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,62407 Kč | 38 496,28 Kč |
| 8 000 | 9,07723 Kč | 72 617,84 Kč |
| 12 000 | 8,77233 Kč | 105 267,96 Kč |
| 20 000 | 8,66168 Kč | 173 233,60 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

