
F1A1-383818-100M | |
|---|---|
DigiKey Part Number | 595-F1A1-383818-100MTR-ND - Tape & Reel (TR) 595-F1A1-383818-100MCT-ND - Cut Tape (CT) 595-F1A1-383818-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A1-383818-100M |
Description | FIXED IND 10UH 850MA 250 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 850 mA 250Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A1-383818-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 250Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 100 | 15,64350 Kč | 1 564,35 Kč |
| 1 000 | 12,86778 Kč | 12 867,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,57428 Kč | 40 509,98 Kč |
| 7 000 | 10,91677 Kč | 76 417,39 Kč |
| 10 500 | 10,55016 Kč | 110 776,68 Kč |
| 17 500 | 10,49900 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

