F1A1-383815-150M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A1-383815-150M

DigiKey Part Number
595-F1A1-383815-150MTR-ND - Tape & Reel (TR)
595-F1A1-383815-150MCT-ND - Cut Tape (CT)
595-F1A1-383815-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A1-383815-150M
Description
FIXED IND 15.0UH 750MA 456 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 750 mA 456Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
15 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
420mA
Shielding
Shielded
DC Resistance (DCR)
456Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1015,00900 Kč150,09 Kč
10012,33530 Kč1 233,53 Kč
1 00010,30608 Kč10 306,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,02335 Kč36 093,40 Kč
8 0008,51059 Kč68 084,72 Kč
12 0008,42000 Kč101 040,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč