
F1A1-303018-330M | |
|---|---|
DigiKey Part Number | 595-F1A1-303018-330MTR-ND - Tape & Reel (TR) 595-F1A1-303018-330MCT-ND - Cut Tape (CT) 595-F1A1-303018-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A1-303018-330M |
Description | FIXED IND 33.0UH 330MA 1222 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 330 mA 1.222kOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 230mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.222kOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 15,00900 Kč | 150,09 Kč |
| 100 | 12,33530 Kč | 1 233,53 Kč |
| 1 000 | 10,30608 Kč | 10 306,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,12566 Kč | 31 939,81 Kč |
| 7 000 | 8,60692 Kč | 60 248,44 Kč |
| 10 500 | 8,42000 Kč | 88 410,00 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |

