
F1A1-303018-220M | |
|---|---|
DigiKey Part Number | 595-F1A1-303018-220MTR-ND - Tape & Reel (TR) 595-F1A1-303018-220MCT-ND - Cut Tape (CT) 595-F1A1-303018-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A1-303018-220M |
Description | FIXED IND 22UH 450MA 975 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 450 mA 975Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A1-303018-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 975Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 100 | 13,15730 Kč | 1 315,73 Kč |
| 1 000 | 10,82153 Kč | 10 821,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,73329 Kč | 34 066,51 Kč |
| 7 000 | 9,18006 Kč | 64 260,42 Kč |
| 10 500 | 8,87156 Kč | 93 151,38 Kč |
| 17 500 | 8,66167 Kč | 151 579,23 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

