F1A1-303018-2R2N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A1-303015-2R2N

DigiKey Part Number
595-F1A1-303015-2R2NTR-ND - Tape & Reel (TR)
595-F1A1-303015-2R2NCT-ND - Cut Tape (CT)
595-F1A1-303015-2R2NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A1-303015-2R2N
Description
FIXED IND 2.2UH 1.0A 150 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1 A 150Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
2.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
150Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1014,58800 Kč145,88 Kč
10011,98800 Kč1 198,80 Kč
1 0009,98402 Kč9 984,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,74324 Kč30 972,96 Kč
8 0007,30301 Kč58 424,08 Kč
12 0007,10438 Kč85 252,56 Kč
Manufacturers Standard Package
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč