
F1A1-303015-2R2N | |
|---|---|
DigiKey Part Number | 595-F1A1-303015-2R2NTR-ND - Tape & Reel (TR) 595-F1A1-303015-2R2NCT-ND - Cut Tape (CT) 595-F1A1-303015-2R2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A1-303015-2R2N |
Description | FIXED IND 2.2UH 1A 150 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1 A 150Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A1-303015-2R2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 150Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 100 | 12,79830 Kč | 1 279,83 Kč |
| 1 000 | 10,52588 Kč | 10 525,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,36107 Kč | 37 444,28 Kč |
| 8 000 | 8,82911 Kč | 70 632,88 Kč |
| 12 000 | 8,53252 Kč | 102 390,24 Kč |
| 20 000 | 8,39920 Kč | 167 984,00 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

