



ECO-200-48 | |
|---|---|
DigiKey Part Number | 595-1794-ND |
Manufacturer | |
Manufacturer Product Number | ECO-200-48 |
Description | PWR XFMR LAMINATED 200VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 200VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 8.2A, Series 4.1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECO-200-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 8.2A, Series 4.1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 200VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 90.00mm L x 106.00mm W | |
Height - Seated (Max) | 116.00mm | |
Voltage - Isolation | 4000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 478,28900 Kč | 24 782,89 Kč |
| Unit Price without VAT: | 2 478,28900 Kč |
|---|---|
| Unit Price with VAT: | 2 998,72969 Kč |

