



ECO-200-40 | |
|---|---|
DigiKey Part Number | 595-1793-ND |
Manufacturer | |
Manufacturer Product Number | ECO-200-40 |
Description | PWR XFMR LAMINATED 200VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 200VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 10A, Series 5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECO-200-40 Models |
Category | Primary Winding(s) Dual |
Manufacturer Signal Transformer | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Box | Power - Max 200VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Terminal Block |
Voltage - Primary 115V, 230V | Size / Dimension 90.00mm L x 106.00mm W |
Voltage - Secondary (Full Load) Parallel 20V, Series 40V | Height - Seated (Max) 116.00mm |
Current - Output (Max) Parallel 10A, Series 5A | Voltage - Isolation 4000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 762,22400 Kč | 27 622,24 Kč |
| Unit Price without VAT: | 2 762,22400 Kč |
|---|---|
| Unit Price with VAT: | 3 342,29104 Kč |

