



ECO-200-230 | |
|---|---|
DigiKey Part Number | 595-1795-ND |
Manufacturer | |
Manufacturer Product Number | ECO-200-230 |
Description | PWR XFMR LAMINATED 200VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 200VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 1.7A, Series 870mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECO-200-230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 1.7A, Series 870mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 200VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 90.00mm L x 106.00mm W | |
Height - Seated (Max) | 116.00mm | |
Voltage - Isolation | 4000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 922,08000 Kč | 2 922,08 Kč |
| 10 | 2 624,49800 Kč | 26 244,98 Kč |
| 25 | 2 514,04840 Kč | 62 851,21 Kč |
| 50 | 2 433,40360 Kč | 121 670,18 Kč |
| Unit Price without VAT: | 2 922,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 535,71680 Kč |

