



ECO-170-28 | |
|---|---|
DigiKey Part Number | 595-1787-ND |
Manufacturer | |
Manufacturer Product Number | ECO-170-28 |
Description | PWR XFMR LAMINATED 170VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 170VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 12A, Series 6A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECO-170-28 Models |
Category | Primary Winding(s) Dual |
Manufacturer Signal Transformer | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Box | Power - Max 170VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Terminal Block |
Voltage - Primary 115V, 230V | Size / Dimension 90.00mm L x 106.00mm W |
Voltage - Secondary (Full Load) Parallel 14V, Series 28V | Height - Seated (Max) 116.00mm |
Current - Output (Max) Parallel 12A, Series 6A | Voltage - Isolation 4000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 561,36800 Kč | 25 613,68 Kč |
| Unit Price without VAT: | 2 561,36800 Kč |
|---|---|
| Unit Price with VAT: | 3 099,25528 Kč |

