Laminated Core 170VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 14A, Series 7A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 170VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 14A, Series 7A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment
Signal Transformer Lighting Products Overview

ECO-170-24

DigiKey Part Number
595-1786-ND
Manufacturer
Manufacturer Product Number
ECO-170-24
Description
PWR XFMR LAMINATED 170VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 170VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 14A, Series 7A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ECO-170-24 Models
Product Attributes
Filter Similar Products
Category
Primary Winding(s)
Dual
Manufacturer
Signal Transformer
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Box
Power - Max
170VA
Part Status
Active
Mounting Type
Chassis Mount
Type
Laminated Core
Termination Style
Terminal Block
Voltage - Primary
115V, 230V
Size / Dimension
90.00mm L x 106.00mm W
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Height - Seated (Max)
116.00mm
Current - Output (Max)
Parallel 14A, Series 7A
Voltage - Isolation
4000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
102 565,87300 Kč25 658,73 Kč
Unit Price without VAT:2 565,87300 Kč
Unit Price with VAT:3 104,70633 Kč