



ECO-140-48 | |
|---|---|
DigiKey Part Number | 595-1784-ND |
Manufacturer | |
Manufacturer Product Number | ECO-140-48 |
Description | PWR XFMR LAMINATED 140VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 140VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 5.8A, Series 2.9A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECO-140-48 Models |
Category | Primary Winding(s) Dual |
Manufacturer Signal Transformer | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Box | Power - Max 140VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Terminal Block |
Voltage - Primary 115V, 230V | Size / Dimension 90.00mm L x 106.00mm W |
Voltage - Secondary (Full Load) Parallel 24V, Series 48V | Height - Seated (Max) 106.00mm |
Current - Output (Max) Parallel 5.8A, Series 2.9A | Voltage - Isolation 4000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 256,56500 Kč | 22 565,65 Kč |
| Unit Price without VAT: | 2 256,56500 Kč |
|---|---|
| Unit Price with VAT: | 2 730,44365 Kč |

