Laminated Core 140VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 1.2A, Series 610mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 140VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 1.2A, Series 610mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment
Signal Transformer Lighting Products Overview

ECO-140-230

DigiKey Part Number
595-1785-ND
Manufacturer
Manufacturer Product Number
ECO-140-230
Description
PWR XFMR LAMINATED 140VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 140VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 1.2A, Series 610mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ECO-140-230 Models
Product Attributes
Filter Similar Products
Category
Primary Winding(s)
Dual
Manufacturer
Signal Transformer
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Box
Power - Max
140VA
Part Status
Active
Mounting Type
Chassis Mount
Type
Laminated Core
Termination Style
Terminal Block
Voltage - Primary
115V, 230V
Size / Dimension
90.00mm L x 106.00mm W
Voltage - Secondary (Full Load)
Parallel 115V, Series 230V
Height - Seated (Max)
106.00mm
Current - Output (Max)
Parallel 1.2A, Series 610mA
Voltage - Isolation
4000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 437,38000 Kč2 437,38 Kč
102 189,53600 Kč21 895,36 Kč
252 097,52120 Kč52 438,03 Kč
502 030,31220 Kč101 515,61 Kč
1001 965,14910 Kč196 514,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 437,38000 Kč
Unit Price with VAT:2 949,22980 Kč