Laminated Core 105VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 4.4A, Series 2.2A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 105VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 4.4A, Series 2.2A Chassis Mount
Signal Transformer Ecotran Series – Safety Isolation Transformers
Signal Transformer Lighting Products Overview

ECO-105-48

DigiKey Part Number
595-1779-ND
Manufacturer
Manufacturer Product Number
ECO-105-48
Description
PWR XFMR LAMINATED 105VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 105VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 4.4A, Series 2.2A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ECO-105-48 Models
Product Attributes
Filter Similar Products
Category
Primary Winding(s)
Dual
Manufacturer
Signal Transformer
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Box
Power - Max
105VA
Part Status
Active
Mounting Type
Chassis Mount
Type
Laminated Core
Termination Style
Terminal Block
Voltage - Primary
115V, 230V
Size / Dimension
90.00mm L x 106.00mm W
Voltage - Secondary (Full Load)
Parallel 24V, Series 48V
Height - Seated (Max)
96.00mm
Current - Output (Max)
Parallel 4.4A, Series 2.2A
Voltage - Isolation
4000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 228,10000 Kč2 228,10 Kč
102 001,88600 Kč20 018,86 Kč
251 917,80600 Kč47 945,15 Kč
501 856,40800 Kč92 820,40 Kč
1001 796,84720 Kč179 684,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 228,10000 Kč
Unit Price with VAT:2 696,00100 Kč