



ECO-105-230 | |
|---|---|
DigiKey Part Number | 595-1780-ND |
Manufacturer | |
Manufacturer Product Number | ECO-105-230 |
Description | PWR XFMR LAMINATED 105VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 105VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 910mA, Series 450mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECO-105-230 Models |
Category | Primary Winding(s) Dual |
Manufacturer Signal Transformer | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Box | Power - Max 105VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Terminal Block |
Voltage - Primary 115V, 230V | Size / Dimension 90.00mm L x 106.00mm W |
Voltage - Secondary (Full Load) Parallel 115V, Series 230V | Height - Seated (Max) 96.00mm |
Current - Output (Max) Parallel 910mA, Series 450mA | Voltage - Isolation 4000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 209,64000 Kč | 2 209,64 Kč |
| 10 | 1 985,17200 Kč | 19 851,72 Kč |
| 25 | 1 901,81320 Kč | 47 545,33 Kč |
| 50 | 1 840,90660 Kč | 92 045,33 Kč |
| 100 | 1 781,85430 Kč | 178 185,43 Kč |
| Unit Price without VAT: | 2 209,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 673,66440 Kč |

