DU_SU_Series_2to10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DU_SU_Series_2to10
Signal Transformer Company Overview

DU-7.5

DigiKey Part Number
DU-7.5-ND
Manufacturer
Manufacturer Product Number
DU-7.5
Description
TRANSFORMR ISOL 104V, 110V, 120V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DU-7.5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Primary
104V, 110V, 120V, 208V, 220V, 230V, 240V
Manufacturer
Signal Transformer
Voltage - Secondary
104V, 110V, 120V, 208V, 220V, 230V, 240V
Series
Power - Max
7500VA
Packaging
Box
1st Connector
Screw Terminal
Part Status
Active
2nd Connector
Screw Terminal
Type
Isolation
Weight
105 lbs (47.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
547 246,71800 Kč236 233,59 Kč
Manufacturers Standard Package
Unit Price without VAT:47 246,71800 Kč
Unit Price with VAT:57 168,52878 Kč