


DU-10 | |
|---|---|
DigiKey Part Number | DU-10-ND |
Manufacturer | |
Manufacturer Product Number | DU-10 |
Description | TRANSFORMR ISOL 104V, 110V, 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DU-10 Models |
Category | Voltage - Primary 104V, 110V, 120V, 208V, 220V, 230V, 240V |
Manufacturer Signal Transformer | Voltage - Secondary 104V, 110V, 120V, 208V, 220V, 230V, 240V |
Series | Power - Max 10000VA |
Packaging Box | 1st Connector Screw Terminal |
Part Status Active | 2nd Connector Screw Terminal |
Type Isolation | Weight 150 lbs (68 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47 196,95600 Kč | 235 984,78 Kč |
| Unit Price without VAT: | 47 196,95600 Kč |
|---|---|
| Unit Price with VAT: | 57 108,31676 Kč |

