




DST-5-20 | |
|---|---|
DigiKey Part Number | 595-1208-ND |
Manufacturer | |
Manufacturer Product Number | DST-5-20 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 1.2A, Series 600mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-5-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 1.2A, Series 600mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.80mm L x 39.60mm W | |
Height - Seated (Max) | 36.90mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,19000 Kč | 332,19 Kč |
| 10 | 299,28400 Kč | 2 992,84 Kč |
| 25 | 286,99240 Kč | 7 174,81 Kč |
| 50 | 277,98840 Kč | 13 899,42 Kč |
| 100 | 269,23220 Kč | 26 923,22 Kč |
| 250 | 258,03352 Kč | 64 508,38 Kč |
| 500 | 249,83924 Kč | 124 919,62 Kč |
| Unit Price without VAT: | 332,19000 Kč |
|---|---|
| Unit Price with VAT: | 401,94990 Kč |





