




DST-2-36 | |
|---|---|
DigiKey Part Number | 595-1223-ND |
Manufacturer | |
Manufacturer Product Number | DST-2-36 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 60mA, Series 30mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-2-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 60mA, Series 30mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.90mm L x 28.60mm W | |
Height - Seated (Max) | 24.60mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,72000 Kč | 267,72 Kč |
| 10 | 241,37200 Kč | 2 413,72 Kč |
| 25 | 231,50720 Kč | 5 787,68 Kč |
| 50 | 224,26700 Kč | 11 213,35 Kč |
| 100 | 217,22220 Kč | 21 722,22 Kč |
| 300 | 206,45723 Kč | 61 937,17 Kč |
| 500 | 201,61440 Kč | 100 807,20 Kč |
| 1 000 | 195,20686 Kč | 195 206,86 Kč |
| Unit Price without VAT: | 267,72000 Kč |
|---|---|
| Unit Price with VAT: | 323,94120 Kč |


