




DST-2-24 | |
|---|---|
DigiKey Part Number | 595-1211-ND |
Manufacturer | |
Manufacturer Product Number | DST-2-24 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 90mA, Series 45mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-2-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 90mA, Series 45mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.90mm L x 28.60mm W | |
Height - Seated (Max) | 24.60mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,76000 Kč | 239,76 Kč |
| 10 | 216,26800 Kč | 2 162,68 Kč |
| 25 | 207,42680 Kč | 5 185,67 Kč |
| 50 | 200,94760 Kč | 10 047,38 Kč |
| 100 | 194,64300 Kč | 19 464,30 Kč |
| 300 | 185,00283 Kč | 55 500,85 Kč |
| 500 | 180,66542 Kč | 90 332,71 Kč |
| 1 000 | 174,92803 Kč | 174 928,03 Kč |
| Unit Price without VAT: | 239,76000 Kč |
|---|---|
| Unit Price with VAT: | 290,10960 Kč |

