
DRC-1018-330J-UL | |
|---|---|
DigiKey Part Number | 595-DRC-1018-330J-UL-ND |
Manufacturer | |
Manufacturer Product Number | DRC-1018-330J-UL |
Description | FIXED IND 33UH 3.3A 32 MOHM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 3.3 A 32mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DRC-1018-330J-UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial, Vertical Cylinder | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 25,54617 Kč | 16 605,01 Kč |
| Unit Price without VAT: | 25,54617 Kč |
|---|---|
| Unit Price with VAT: | 30,91087 Kč |

