4.7 mH Unshielded Drum Core, Wirewound Inductor 210 mA 7.6Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC-1010-472J-UL

DigiKey Part Number
595-DRC-1010-472J-UL-ND
Manufacturer
Manufacturer Product Number
DRC-1010-472J-UL
Description
FIXED IND 4.7MH 210MA 7.6 OHM TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 mH Unshielded Drum Core, Wirewound Inductor 210 mA 7.6Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DRC-1010-472J-UL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
240mA
Shielding
Unshielded
DC Resistance (DCR)
7.6Ohm Max
Q @ Freq
30 @ 252kHz
Frequency - Self Resonant
540kHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial, Vertical Cylinder
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1026,58300 Kč265,83 Kč
2524,58440 Kč614,61 Kč
5023,18180 Kč1 159,09 Kč
10021,85470 Kč2 185,47 Kč
30019,91030 Kč5 973,09 Kč
50019,06660 Kč9 533,30 Kč
1 00017,97996 Kč17 979,96 Kč
2 50016,63999 Kč41 599,98 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč