18 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 39mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC-0810-180K-UL

DigiKey Part Number
595-DRC-0810-180K-UL-ND
Manufacturer
Manufacturer Product Number
DRC-0810-180K-UL
Description
FIXED IND 18UH 2.6A 39 MOHM TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 39mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
39mOhm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial, Vertical Cylinder
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1017,74300 Kč177,43 Kč
2516,40360 Kč410,09 Kč
5015,46720 Kč773,36 Kč
10014,58310 Kč1 458,31 Kč
30013,28473 Kč3 985,42 Kč
50012,72142 Kč6 360,71 Kč
1 00011,99574 Kč11 995,74 Kč
2 50011,10072 Kč27 751,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč