
DRC-0810-150K-UL | |
|---|---|
DigiKey Part Number | 595-DRC-0810-150K-UL-ND |
Manufacturer | |
Manufacturer Product Number | DRC-0810-150K-UL |
Description | FIXED IND 15UH 2.8A 33 MOHM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 33mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 33mOhm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Bag | Operating Temperature -20°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.394" Dia (10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 17,62300 Kč | 176,23 Kč |
| 25 | 16,29240 Kč | 407,31 Kč |
| 50 | 15,36220 Kč | 768,11 Kč |
| 100 | 14,48410 Kč | 1 448,41 Kč |
| 300 | 13,19457 Kč | 3 958,37 Kč |
| 500 | 12,63510 Kč | 6 317,55 Kč |
| 1 000 | 11,91433 Kč | 11 914,33 Kč |
| 2 500 | 11,02538 Kč | 27 563,45 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

