
DRC-0810-121J-UL | |
|---|---|
DigiKey Part Number | 595-DRC-0810-121J-UL-ND |
Manufacturer | |
Manufacturer Product Number | DRC-0810-121J-UL |
Description | FIXED IND 120UH 800MA 220 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 800 mA 220mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DRC-0810-121J-UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial, Vertical Cylinder | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 25 | 16,40360 Kč | 410,09 Kč |
| 50 | 15,46720 Kč | 773,36 Kč |
| 100 | 14,58310 Kč | 1 458,31 Kč |
| 300 | 13,28473 Kč | 3 985,42 Kč |
| 500 | 12,72142 Kč | 6 360,71 Kč |
| 1 000 | 11,99574 Kč | 11 995,74 Kč |
| 2 500 | 11,10072 Kč | 27 751,80 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

