
DRC-0707-100K-UL | |
|---|---|
DigiKey Part Number | 595-DRC-0707-100K-UL-ND |
Manufacturer | |
Manufacturer Product Number | DRC-0707-100K-UL |
Description | FIXED IND 10UH 1.9A 43 MOHM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 43mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial, Vertical Cylinder | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 11,11200 Kč | 277,80 Kč |
| 50 | 10,47800 Kč | 523,90 Kč |
| 200 | 9,31365 Kč | 1 862,73 Kč |
| 400 | 8,78085 Kč | 3 512,34 Kč |
| 600 | 8,48425 Kč | 5 090,55 Kč |
| 1 000 | 8,12434 Kč | 8 124,34 Kč |
| 2 600 | 7,49289 Kč | 19 481,51 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

