2.2 mH Unshielded Drum Core, Wirewound Inductor 140 mA 6.8Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC-0608-222J-UL

DigiKey Part Number
595-DRC-0608-222J-UL-ND
Manufacturer
Manufacturer Product Number
DRC-0608-222J-UL
Description
FIXED IND 2.2MH 140MA 6.8 OHM TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 140 mA 6.8Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DRC-0608-222J-UL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6.8Ohm Max
Q @ Freq
70 @ 252kHz
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial, Vertical Cylinder
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,01100 Kč120,11 Kč
2511,11200 Kč277,80 Kč
5010,47800 Kč523,90 Kč
2009,31365 Kč1 862,73 Kč
4008,78085 Kč3 512,34 Kč
6008,48425 Kč5 090,55 Kč
1 0008,12434 Kč8 124,34 Kč
2 6007,49289 Kč19 481,51 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč