2.2 mH Unshielded Drum Core, Wirewound Inductor 100 mA 17Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC-0406-222J-UL

DigiKey Part Number
595-DRC-0406-222J-UL-ND
Manufacturer
Manufacturer Product Number
DRC-0406-222J-UL
Description
FIXED IND 2.2MH 100MA 17 OHM TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 100 mA 17Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DRC-0406-222J-UL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
17Ohm Max
Q @ Freq
80 @ 252kHz
Frequency - Self Resonant
800kHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 970
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
109,74300 Kč97,43 Kč
259,00400 Kč225,10 Kč
508,49160 Kč424,58 Kč
1008,00440 Kč800,44 Kč
2507,40556 Kč1 851,39 Kč
5006,98226 Kč3 491,13 Kč
1 0006,58371 Kč6 583,71 Kč
2 5006,09177 Kč15 229,43 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč