1.2 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 58mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC-0406-1R2J-UL

DigiKey Part Number
595-DRC-0406-1R2J-UL-ND
Manufacturer
Manufacturer Product Number
DRC-0406-1R2J-UL
Description
FIXED IND 1.2UH 1.95A 58 MOHM TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 58mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DRC-0406-1R2J-UL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
100 @ 7.96MHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial, Vertical Cylinder
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20 0006,14402 Kč122 880,40 Kč
Unit Price without VAT:6,14402 Kč
Unit Price with VAT:7,43426 Kč