
DRC-0406-102J-UL | |
|---|---|
DigiKey Part Number | 595-DRC-0406-102J-UL-ND |
Manufacturer | |
Manufacturer Product Number | DRC-0406-102J-UL |
Description | FIXED IND 1MH 150MA 6.7 OHM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 150 mA 6.7Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DRC-0406-102J-UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.7Ohm Max | |
Q @ Freq | 90 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 9,00400 Kč | 225,10 Kč |
| 50 | 8,49160 Kč | 424,58 Kč |
| 100 | 8,00440 Kč | 800,44 Kč |
| 250 | 7,40556 Kč | 1 851,39 Kč |
| 500 | 6,98226 Kč | 3 491,13 Kč |
| 1 000 | 6,58371 Kč | 6 583,71 Kč |
| 2 500 | 6,09177 Kč | 15 229,43 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

