



DPC-40-250 | |
|---|---|
DigiKey Part Number | 595-1157-ND |
Manufacturer | |
Manufacturer Product Number | DPC-40-250 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-40-250 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 10VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.60mm L x 36.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 41.27mm |
Voltage - Secondary (Full Load) Parallel 20V, Series 40V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 500mA, Series 250mA | Weight 0.563 lb (255.37 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,06000 Kč | 380,06 Kč |
| 10 | 342,41400 Kč | 3 424,14 Kč |
| 25 | 328,32480 Kč | 8 208,12 Kč |
| 50 | 318,00640 Kč | 15 900,32 Kč |
| 100 | 307,97140 Kč | 30 797,14 Kč |
| 250 | 295,13864 Kč | 73 784,66 Kč |
| 500 | 285,75380 Kč | 142 876,90 Kč |
| Unit Price without VAT: | 380,06000 Kč |
|---|---|
| Unit Price with VAT: | 459,87260 Kč |



