



DPC-34-700 | |
|---|---|
DigiKey Part Number | 595-1154-ND |
Manufacturer | |
Manufacturer Product Number | DPC-34-700 |
Description | PWR XFMR LAMINATED 24VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 1.4A, Series 700mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-34-700 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 24VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.30mm L x 57.20mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) Parallel 17V, Series 34V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 1.4A, Series 700mA | Weight 0.75 lb (340.19 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,71000 Kč | 616,71 Kč |
| 10 | 555,10300 Kč | 5 551,03 Kč |
| 25 | 532,11440 Kč | 13 302,86 Kč |
| 50 | 515,28260 Kč | 25 764,13 Kč |
| 100 | 498,93140 Kč | 49 893,14 Kč |
| 250 | 478,03880 Kč | 119 509,70 Kč |
| Unit Price without VAT: | 616,71000 Kč |
|---|---|
| Unit Price with VAT: | 746,21910 Kč |



