




DPC-24-50 | |
|---|---|
DigiKey Part Number | 595-1143-ND |
Manufacturer | |
Manufacturer Product Number | DPC-24-50 |
Description | PWR XFMR LAMINATED 1.2VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.2VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 100mA, Series 50mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-24-50 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 1.2VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.90mm L x 28.60mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 30.15mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 100mA, Series 50mA | Weight 0.188 lb (85.28 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,83000 Kč | 248,83 Kč |
| 10 | 224,30100 Kč | 2 243,01 Kč |
| 25 | 215,13720 Kč | 5 378,43 Kč |
| 50 | 208,42200 Kč | 10 421,10 Kč |
| 100 | 201,88320 Kč | 20 188,32 Kč |
| 300 | 191,88603 Kč | 57 565,81 Kč |
| 500 | 187,38994 Kč | 93 694,97 Kč |
| 1 000 | 181,43952 Kč | 181 439,52 Kč |
| Unit Price without VAT: | 248,83000 Kč |
|---|---|
| Unit Price with VAT: | 301,08430 Kč |

