


DP-241-8-12 | |
|---|---|
DigiKey Part Number | 595-1078-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-8-12 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V, 230V Primary 12.6V Secondary 8A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-8-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 8A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.40mm L x 58.50mm W | |
Height - Seated (Max) | 67.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,70000 Kč | 1 003,70 Kč |
| 10 | 902,70400 Kč | 9 027,04 Kč |
| 25 | 865,09240 Kč | 21 627,31 Kč |
| 50 | 837,58080 Kč | 41 879,04 Kč |
| 100 | 810,86930 Kč | 81 086,93 Kč |
| 250 | 776,77312 Kč | 194 193,28 Kč |
| Unit Price without VAT: | 1 003,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 214,47700 Kč |


