


DP-241-7-24 | |
|---|---|
DigiKey Part Number | 595-1092-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-7-24 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary 24V Secondary 2.4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-7-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2.4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.70mm L x 49.20mm W | |
Height - Seated (Max) | 57.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,14000 Kč | 533,14 Kč |
| 20 | 464,81150 Kč | 9 296,23 Kč |
| 40 | 450,14475 Kč | 18 005,79 Kč |
| 60 | 441,75600 Kč | 26 505,36 Kč |
| 100 | 431,38500 Kč | 43 138,50 Kč |
| 260 | 418,95208 Kč | 108 927,54 Kč |
| Unit Price without VAT: | 533,14000 Kč |
|---|---|
| Unit Price with VAT: | 645,09940 Kč |



