


DP-241-5-16 | |
|---|---|
DigiKey Part Number | 595-1080-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-5-16 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary 16V Secondary 800mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-5-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 800mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 36.30mm W | |
Height - Seated (Max) | 42.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,28000 Kč | 310,28 Kč |
| 10 | 279,69100 Kč | 2 796,91 Kč |
| 25 | 268,21080 Kč | 6 705,27 Kč |
| 50 | 259,79920 Kč | 12 989,96 Kč |
| 100 | 251,61910 Kč | 25 161,91 Kč |
| 250 | 241,15300 Kč | 60 288,25 Kč |
| 500 | 233,49670 Kč | 116 748,35 Kč |
| Unit Price without VAT: | 310,28000 Kč |
|---|---|
| Unit Price with VAT: | 375,43880 Kč |


