



DMPC-Y-15 | |
|---|---|
DigiKey Part Number | 595-1897-ND |
Manufacturer | |
Manufacturer Product Number | DMPC-Y-15 |
Description | PWR XFMR LAMINATED 24VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 24VA Power Transformer 115V, 230V Primary 5V, ±15V Secondary Parallel 360mA, Series 130mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 24VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.30mm L x 57.20mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.90mm |
Voltage - Secondary (Full Load) 5V, ±15V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 360mA, Series 130mA | Weight 0.75 lb (340.19 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,47000 Kč | 607,47 Kč |
| 10 | 546,85100 Kč | 5 468,51 Kč |
| 25 | 524,20240 Kč | 13 105,06 Kč |
| 50 | 507,62660 Kč | 25 381,33 Kč |
| 100 | 491,52330 Kč | 49 152,33 Kč |
| 250 | 470,94148 Kč | 117 735,37 Kč |
| Unit Price without VAT: | 607,47000 Kč |
|---|---|
| Unit Price with VAT: | 735,03870 Kč |



