Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 5V, Series 12V Secondary Parallel 835mA, Series 150mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 5V, Series 12V Secondary Parallel 835mA, Series 150mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

DMPC-Y-12

DigiKey Part Number
595-1896-ND
Manufacturer
Manufacturer Product Number
DMPC-Y-12
Description
PWR XFMR LAMINATED 24VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 5V, Series 12V Secondary Parallel 835mA, Series 150mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
Yes
Series
Power - Max
24VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
41.30mm L x 57.20mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
34.90mm
Voltage - Secondary (Full Load)
Parallel 5V, Series 12V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 835mA, Series 150mA
Weight
0.75 lb (340.19 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1607,47000 Kč607,47 Kč
10546,85100 Kč5 468,51 Kč
25524,20240 Kč13 105,06 Kč
50507,62660 Kč25 381,33 Kč
100491,52330 Kč49 152,33 Kč
250470,94148 Kč117 735,37 Kč
Manufacturers Standard Package
Unit Price without VAT:607,47000 Kč
Unit Price with VAT:735,03870 Kč