CL2-80-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL2-80-24

CL2-80-24

DigiKey Part Number
595-1894-ND
Manufacturer
Manufacturer Product Number
CL2-80-24
Description
PWR XFMR LAMINATED 80VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 80VA Power Transformer 115V, 230V Primary 24V Secondary 3.33A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
CL2-80-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
3.33A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
No
Power - Max
80VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
63.50mm L x 64.30mm W
Height - Seated (Max)
76.20mm
Voltage - Isolation
4000Vrms
Weight
2.8 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1553,66000 Kč553,66 Kč
10498,35800 Kč4 983,58 Kč
25477,68200 Kč11 942,05 Kč
50462,55100 Kč23 127,55 Kč
100451,45480 Kč45 145,48 Kč
Manufacturers Standard Package
Unit Price without VAT:553,66000 Kč
Unit Price with VAT:669,92860 Kč