



CL2-25-24 | |
|---|---|
DigiKey Part Number | 595-1890-ND |
Manufacturer | |
Manufacturer Product Number | CL2-25-24 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary 24V Secondary 1.05A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL2-25-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.05A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 54.40mm W | |
Height - Seated (Max) | 58.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,79000 Kč | 408,79 Kč |
| 20 | 356,74500 Kč | 7 134,90 Kč |
| 40 | 345,52525 Kč | 13 821,01 Kč |
| 60 | 339,10850 Kč | 20 346,51 Kč |
| 100 | 331,17330 Kč | 33 117,33 Kč |
| 260 | 316,77577 Kč | 82 361,70 Kč |
| 500 | 307,25128 Kč | 153 625,64 Kč |
| Unit Price without VAT: | 408,79000 Kč |
|---|---|
| Unit Price with VAT: | 494,63590 Kč |


