50VA Power Transformer 220V, 230V, 240V, 440V, 460V, 480V Primary 120V, 115V, 110V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH-0050BFB

DigiKey Part Number
595-BH-0050BFB-ND
Manufacturer
Manufacturer Product Number
BH-0050BFB
Description
INDUSTRIAL CONTROL TRANSFORMER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50VA Power Transformer 220V, 230V, 240V, 440V, 460V, 480V Primary 120V, 115V, 110V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Voltage - Primary
220V, 230V, 240V, 440V, 460V, 480V
Voltage - Secondary (Full Load)
120V, 115V, 110V
Current - Output (Max)
-
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
No
Power - Max
50VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
95.25mm L x 76.20mm W
Height - Seated (Max)
80.96mm
Voltage - Isolation
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 220,88000 Kč3 220,88 Kč
102 892,66300 Kč28 926,63 Kč
252 770,85400 Kč69 271,35 Kč
502 681,92340 Kč134 096,17 Kč
Unit Price without VAT:3 220,88000 Kč
Unit Price with VAT:3 897,26480 Kč