40VA Power Transformer 120V Primary 24V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-2828-120

DigiKey Part Number
595-B-2828-120-ND
Manufacturer
Manufacturer Product Number
B-2828-120
Description
CLASS2TRANS4MER40VA5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40VA Power Transformer 120V Primary 24V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Single
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
40VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Voltage - Primary
120V
Size / Dimension
82.55mm L x 66.80mm W
Voltage - Secondary (Full Load)
24V
Height - Seated (Max)
50.80mm
Primary Winding(s)
Single
Voltage - Isolation
2500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 001,27000 Kč1 001,27 Kč
12893,03250 Kč10 716,39 Kč
36848,54667 Kč30 547,68 Kč
60828,55083 Kč49 713,05 Kč
108806,07861 Kč87 056,49 Kč
252774,67587 Kč195 218,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 001,27000 Kč
Unit Price with VAT:1 211,53670 Kč