



A41-80-24 | |
|---|---|
DigiKey Part Number | 595-1290-ND |
Manufacturer | |
Manufacturer Product Number | A41-80-24 |
Description | PWR XFMR LAMINATED 80VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 80VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 6.6A, Series 3.3A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-80-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 6.6A, Series 3.3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 80VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 63.50mm L x 64.30mm W | |
Height - Seated (Max) | 76.20mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,23000 Kč | 694,23 Kč |
| 10 | 624,76400 Kč | 6 247,64 Kč |
| 25 | 598,83040 Kč | 14 970,76 Kč |
| 50 | 579,85180 Kč | 28 992,59 Kč |
| 100 | 561,41610 Kč | 56 141,61 Kč |
| 250 | 537,86960 Kč | 134 467,40 Kč |
| Unit Price without VAT: | 694,23000 Kč |
|---|---|
| Unit Price with VAT: | 840,01830 Kč |


