



A41-25-512 | |
|---|---|
DigiKey Part Number | A41-25-512-ND |
Manufacturer | |
Manufacturer Product Number | A41-25-512 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 5V, Series 12V Secondary Parallel 1.25A, Series 150mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 12V | |
Current - Output (Max) | Parallel 1.25A, Series 150mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 54.40mm W | |
Height - Seated (Max) | 58.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 462,09600 Kč | 27 725,76 Kč |
| Unit Price without VAT: | 462,09600 Kč |
|---|---|
| Unit Price with VAT: | 559,13616 Kč |

