A41-(130,175)-(12,16,20,230,24,28,36)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A41-(130,175)-(12,16,20,230,24,28,36)
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

A41-130-24

DigiKey Part Number
595-1291-ND
Manufacturer
Manufacturer Product Number
A41-130-24
Description
PWR XFMR LAMINATED 130VA CHAS MT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 10.8A, Series 5.4A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A41-130-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 10.8A, Series 5.4A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
130VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
71.40mm L x 76.20mm W
Height - Seated (Max)
85.70mm
Voltage - Isolation
4000Vrms
Weight
4.1 lbs (1.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1909,36000 Kč909,36 Kč
10817,87700 Kč8 178,77 Kč
25783,80920 Kč19 595,23 Kč
50758,89460 Kč37 944,73 Kč
100734,70390 Kč73 470,39 Kč
250703,81940 Kč175 954,85 Kč
Manufacturers Standard Package
Unit Price without VAT:909,36000 Kč
Unit Price with VAT:1 100,32560 Kč