Semi-Toroidal 9VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 80mA, Series 40mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 9VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 80mA, Series 40mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

230-40-LPI

DigiKey Part Number
230-40-LPI-ND
Manufacturer
Manufacturer Product Number
230-40-LPI
Description
PWR XFMR SEMI-TORO 9VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 9VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 80mA, Series 40mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
230-40-LPI Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
9VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Semi-Toroidal
Size / Dimension
60.20mm L x 42.10mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
27.40mm
Voltage - Secondary (Full Load)
Parallel 115V, Series 230V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 80mA, Series 40mA
Weight
0.51 lb (231.33 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1625,53000 Kč625,53 Kč
10563,01900 Kč5 630,19 Kč
25539,69040 Kč13 492,26 Kč
50522,62340 Kč26 131,17 Kč
100506,03500 Kč50 603,50 Kč
250484,84048 Kč121 210,12 Kč
Manufacturers Standard Package
Unit Price without VAT:625,53000 Kč
Unit Price with VAT:756,89130 Kč