



230-10-LPI | |
|---|---|
DigiKey Part Number | 230-10-LPI-ND |
Manufacturer | |
Manufacturer Product Number | 230-10-LPI |
Description | PWR XFMR SEMI-TORO 2.5VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 2.5VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 20mA, Series 10mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 230-10-LPI Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 2.5VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Semi-Toroidal | Size / Dimension 60.20mm L x 42.10mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 18.30mm |
Voltage - Secondary (Full Load) Parallel 115V, Series 230V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 20mA, Series 10mA | Weight 0.27 lb (122.47 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 458,60500 Kč | 22 013,04 Kč |
| Unit Price without VAT: | 458,60500 Kč |
|---|---|
| Unit Price with VAT: | 554,91205 Kč |

